SDS1202X-E Dual Channel Digital Oscilloscope 200MHz 1GS/sec

You may also like:
SDS1204X-E SDS1204X-E
Siglent Technologies
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
SHS806 SHS806
Siglent Technologies
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent

$379.00 ea

6 In Stock
More will be available on Apr. 1

Email [email protected] for Product Availability


  • Jameco Part no.: 2283191
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDS1202X-E
  • HTS code: 9030201500
  • Electronics Parts Locator

SDS1202X-E Series Digital Oscilloscope

SIGLENT's new SDS1000X-E Series Super Phosphor Oscilloscope is available in one bandwidth, 200 MHz. This O-scope has a maximum sample rate of 1 GSa/s and a standard record length of 14 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.

Features:

  • 200 MHz bandwidth
  • Real-time sampling rate up to 1 GSa/s
  • Video trigger, supports HDTV
  • True measurement and math of all sampled data points
  • Multiple interface types: USB Host, USB Device (USB-TMC), LAN (VXI-11), Pass / Fail, Trigger Out
  • Supports SCPI remote control commands
  • Large 7 inch TFT-LCD display with 800 x 480 resolution
  • High Speed hardware based Pass/Fail function
  • Supports Multi-language display and embedded online help

Resources & Downloads

To save an exact copy of the display to an external USB memory stick, here are the steps (which are also located in the External Save section of the SDS1202X-E User's Guide (.pdf):
  • SDS1202X-E:
    • Insert USB memory device (FAT32 format) into the USB slot located on the front panel of the oscilloscope
    • Press the light blue PRINT key located near the top center of the front panel
    • Follow on-screen prompts to save (A number of image formats are available.)
  • Software

    Report a problem
    Suggest a product
Specification Value
Number of Channels2
Bandwidth200 MHz
Sampling Rate1 GS/s
Display7 in. LCD


Report a problem
Suggest a product