Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Super Phosphor Oscilloscope 350 MHz 2-Channel + EXT 2GSa/s

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
SDS2202X-E SDS2202X-E
109990013 109990013
SDS1202X-E SDS1202X-E
GT-0015 GT-0015
PCSU200 PCSU200
New Product

$839.00 ea

3 ship on Jul. 14
More Available – 3 weeks


  • Electronics Parts Locator

Super Phosphor Oscilloscope 350 MHz 2-Channel + EXT 2GSa/s

Features

  • 350 MHz bandwidth
  • Real-time sampling rate up to 2 GSa/s
  • The newest generation of SPO technology
  • Waveform capture rate up to 110,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)
  • Record length up to 28 Mpts
  • Bode plot

Specifications

  • Channels: 2 + EXT
  • Serial trigger and decoder (standard): I2C, SPI, UART, CAN, LIN
  • Probes: 2 pcs passive probe PP215
  • Display: 7" TFT-LCD (800 x 480 px)
  • Weight: 5.73 lbs (unboxed unit)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product