Digital Storage Oscilloscope (DSO) 350 MHz 4 Channel 5 GSa/s

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
410-384 410-384
471-027 471-027
109990013 109990013
SDS1202X-E SDS1202X-E
GT-0015 GT-0015

$3,569.00 ea

Lead time 3 weeks


  • Jameco Part no.: 2300239
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDS5034X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Electronics Parts Locator

Digital Storage Oscilloscope (DSO) 4 Channel 350 MHz 5 GSa/s

Specifications

  • Bandwidth: 350 MHz
  • Sample Rate (Max.): 5 GSa/s
  • Waveform capture rate (Max.): 500,000 wfm/s (sequence mode)
  • Analog channels: 4 + EXT
  • Memory Depth: 250 Mpts (single-channel); 125 Mpts (dual-channel)
  • Trigger type: Edge, Slope, Pulse width, Window, Runt, Interval, Dropout, Pattern, Video, Qualifed
  • Serial trigger and decode: I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MIL-STD-1553B
  • I/O: USB Host, USB Device, LAN, Pass/Fail, Trigger Out, 10 MHz In, 10 MHz Out, VGA Output
  • Probe (standard): 1 probe supplied for each channel
  • Display: 10.1" TFT-LCD with capacitive touch screen (1024x600)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product