630 Point Breadboard 1 Terminal Strip 2 Bus Strips 3 Posts

You may also like:
WBU-204-3-R WBU-204-3-R
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$8.95 ea

Price Reduced

12 ship on Jul. 22


  • Jameco Part no.: 2214707
  • Manufacturer: Velleman
  • Manufacturer no.: SDTP005
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
5+ $7.95

Request a Large Quantity Quote

630 Point Breadboard 1 Terminal Strip 2 Bus Strips 3 Posts

Features

  • Dimensions: 7.2" x 4.15" x 0.33"

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points830
    Height (inches)7.2
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)4.15
    Depth (inch)0.33
    Additional FeaturesMounted to base with 3 binding posts


    Report a problem
    Suggest a product