Breadboard-6 Terminal 4560 Tie Points 13 Dist Strips 1540 Tie Points

You may also like:
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$19.95 ea

Lead time 1 weeks


  • Jameco Part no.: 2214547
  • Manufacturer: Velleman
  • Manufacturer no.: SDTP049
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
5+ $17.95

Request a Large Quantity Quote

Breadboard-6 Terminal, 4560 Tie Pts 13 Dist Strips, 1540 Tie Pts

Specifications

  • Dimensions: 11.8" x 9" x 0.33"

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points4560
    Height (inches)9.0
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)11.8
    Depth (inch)0.3
    Additional FeaturesMounted to base with 3 binding posts


    Report a problem
    Suggest a product