12 Volt 8.5 Amp 102 Watt Single Output Switching Power Supply

$19.80 ea


  • Part no.: 2190274
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-100-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.80
10+ $16.49

Request a Large Quantity Quote

12 Volt 8.5 Amp 102 Watt Single Output Switching Power Supply

12 Volts @ 8.5 Amps

Features

  • Protections: short circuit, overload, over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 year warranty
  • Agency Approvals: UL, cULus, CB, CE (UL60950-1, IEC60950-1, CCC GB4943.1:2011 approved)

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)8.5
    Maximum Output Power (W)102
    FamilySE-100
    Input Voltage (VAC)85 to 132,176 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)6
    Width (inch)3.82
    Height (inch)1.50
    Agency ApprovalsUL/CUL/CB/CE
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed


    Report a problem
    Suggest a product