MEAN WELL SE-1000-15

You may also like:
MHS012 MHS012
MEAN WELL
SE-1500-15 SE-1500-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$193.80 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1000-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $193.80
5+ $176.50
25+ $158.27

Request a Large Quantity Quote

1000.5W Single Output Power Supply


15 Volts @ 66.7 Amps

Features:
  • AC input active surge current limiting
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.3w/inch³
  • With DC_OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current66.70 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeLug Terminal Female
Length10.9 in.
Width5 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, EAC, BSMI
Maximum Input Current17.5 A
Number of Outputs1
Power Rating1000.5 W
Efficiency86%
FamilySE-1000
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)66.7 A


Report a problem
Suggest a product