Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 12 Volt 125 Amp 1.5kw

You may also like:
RSP-1500-12 RSP-1500-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12
Slashed Prices - Limited Quantity

$209.95 ea

3 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2104065
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

1500W Single Output Power Supply


12 Volts @ 125 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)125
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)7
Height (inch)2.5
PFC FunctionNo
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Maximum Input Current (A)17.5
Number of Outputs1
Maximum Output Power (W)1500
Efficiency (%)85
FamilySE-1500
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product