AC to DC Power Supply Single Output 15 Volt 100 Amp 1.5kw

You may also like:
RSP-1500-15 RSP-1500-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-150-15 RS-150-15
RS-50-15 RS-50-15
RS-100-15 RS-100-15
Price Reduced

$241.00 ea

3 ship on Oct. 14
12 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2104073
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-15
  • Web Exclusive
# of units Price
1+ $241.00
10+ $196.95

Request a Large Quantity Quote

1500W Single Output Power Supply


15 Volts @ 100 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)100.00
Maximum Output Power (W)1500
FamilySE-1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.50
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EAC
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)100 A


Report a problem
Suggest a product