AC to DC Power Supply Single Output 48 Volt 31.3 Amp 1.5024kw

You may also like:
RSP-1500-48 RSP-1500-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL
New Product

$298.00 ea

2 In Stock
More Available – 30 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103370
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $298.00
5+ $271.60
25+ $244.44

Request a Large Quantity Quote

1502.4W Single Output Power Supply


48 Volts @ 31.3 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current31.30 A
Input Voltage180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeLug Terminal Female
Length10.9 in.
Width7 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, CE, EAC, BSMI
Maximum Input Current17.5 A
Number of Outputs1
Power Rating1502.4 W
Efficiency89%
FamilySE-1500
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)31.3 A


Report a problem
Suggest a product