AC to DC Power Supply Single Output 5 Volt 300 Amp 1.5kw

You may also like:
RSP-1500-5 RSP-1500-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5

$255.00 ea

9 ship on Jan. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 2104452
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $255.00
10+ $231.80

Request a Large Quantity Quote

1500W Single Output Power Supply


5 Volts @ 300 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)300
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)7
Height (inch)2.5
PFC FunctionNo
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Maximum Input Current (A)17.5
Number of Outputs1
Maximum Output Power (W)1500
Efficiency (%)81
FamilySE-1500
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)300 A


Report a problem
Suggest a product