The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12.0 |
Output Current (A) | 29 |
Input Voltage (VAC) | 90 to 132, 180 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 8.5 |
Width (inch) | 4.5 |
Height (inch) | 2 |
PFC Function | No |
Agency Approvals | UL/CUL |
Maximum Input Current (A) | 7 |
Number of Outputs | 1 |
Maximum Output Power (W) | 348 |
Efficiency (%) | 83 |
Family | SE-350 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 29 A |