350 WATT ENCLOSED SWITCHING POWER SUPPLY

You may also like:
LRS-350-15 LRS-350-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-150-15 RS-150-15
RS-50-15 RS-50-15
RS-100-15 RS-100-15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2149511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-350-15
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $43.95
10+ $41.49

Request a Large Quantity Quote

348W Regulated Single Output Power Supply


Output: 15 Volts @ 23.2 Amps

Features:

  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selectable by switch, or 254-370VDC
  • Efficiency: 84%
  • Protections: Short circuit / Overload / Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 100% full load burn-in test
  • Low cost / High reliability
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product