Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

351W Regulated Power Supply 24 Volts 14.6 Amps Switch Selectable AC Input

You may also like:
LRS-350-24 LRS-350-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
Slashed Prices - Limited Quantity

$48.95 ea

58 ship on Oct. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146564
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-350-24
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $48.95
10+ $46.95
20+ $42.49

Request a Large Quantity Quote

351W Regulated Single Output Power Supply

Output: 24 Volts @ 14.6 Amps

Features

  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selectable by switch, or 254-370VDC
  • Efficiency: 87%
  • Protections: Short circuit / Overload / Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 100% full load burn-in test
  • Low cost / High reliability
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.
  • Model replacement for S-320-24


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)14.6
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)2
PFC FunctionNo
Agency ApprovalsUL/CUL
Maximum Input Current (A)7
Number of Outputs1
Maximum Output Power (W)350.4
Efficiency (%)87
FamilySE-350
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14.6 A


Report a problem
Suggest a product