351W Regulated Single Output Power Supply 27 Volts @ 13 Amps 90-132VAC/180-264VAC @ 47-63Hz

$42.95 ea


  • Part no.: 2149520
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-350-27
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $42.95
10+ $40.75

Request a Large Quantity Quote

351W Regulated Single Output Power Supply


Output: 27 Volts @ 13 Amps

Features:

  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selectable by switch, or 254-370VDC
  • Efficiency: 88%
  • Protections: Short circuit / Overload / Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 100% full load burn-in test
  • Low cost / High reliability
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27
    Output Current (A)13
    Maximum Output Power (W)351
    FamilySE-350
    Input Voltage (VAC)90 to 132,180 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)7
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)88
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    Agency ApprovalsUL
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed


    Report a problem
    Suggest a product