AC to DC Power Supply Single Output 24 Volt 18.8 Amp 451.2 Watt

You may also like:
MHS012 MHS012
SE-600-24 SE-600-24
HRPG-450-24 HRPG-450-24
MSP-450-24 MSP-450-24
RSP-500-24 RSP-500-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24

$61.80 ea

275 ship on Nov. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101606
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-450-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.80
10+ $56.20

Request a Large Quantity Quote

451.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 18.8Amps


Specifications:
  • Size (L x W x H) (inches): 8.9 x 4.9 x 2.0
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 90-264VAC @ 47-63Hz
  • Universal AC input
  • Protections: Short circuit/Overvoltage/Overtemperature/Overload
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)18.8
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.9
Width (inch)4.9
Height (inch)2
PFC FunctionNo
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Maximum Input Current (A)10
Number of Outputs1
Maximum Output Power (W)451.2
Efficiency (%)86
FamilySE-450
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)18.8 A


Report a problem
Suggest a product