*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $72.00 |
5+ | $65.60 |
25+ | $59.04 |
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 12.50 A |
Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.9 in. |
Width | 4.9 in. |
Height | 2 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CB, CE, EAC, BSMI |
Maximum Input Current | 10 A |
Number of Outputs | 1 |
Power Rating | 450 W |
Efficiency | 86% |
Family | SE-450 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 36 VDC |
Output Current (Channel 1) | 12.5 A |