*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $93.50 |
5+ | $85.10 |
25+ | $75.01 |
Specification | Value |
---|---|
Output Voltage | 27 VDC |
Output Current | 22.20 A |
Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 9.7 in. |
Width | 5 in. |
Height | 2.5 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CE, EAC |
Maximum Input Current | 12 A |
Number of Outputs | 1 |
Power Rating | 599.4 W |
Efficiency | 87% |
Family | SE-600 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 27 VDC |
Output Current (Channel 1) | 22.2 A |