AC to DC Power Supply Single Output 36 Volt 16.6 Amp 597.6 Watt

You may also like:
MHS013 MHS013
MEAN WELL
MSP-600-36 MSP-600-36
MEAN WELL
HEP-600-36 HEP-600-36
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
Price Reduced

$80.60 ea

43 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104524
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-36
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $80.60
5+ $73.40
25+ $58.75

Request a Large Quantity Quote

600W Single Output Power Supply

Features:
  • AC input active surge current limiting
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • High power density 4.90 w/inch
  • Built-in remote sensing function
  • Agency Approvals: UL


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current16.60 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.7 in.
Width5 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EAC
Maximum Input Current12 A
Number of Outputs1
Power Rating597.6 W
Efficiency87%
FamilySE-600
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)16.6 A


Report a problem
Suggest a product