Speaker 50 Ohm In Plastic Case with PCB 76dB 600Hz 6" Wires

You may also like:
SP801W SP801W
40R 40R
36MS30008LF-PN 36MS30008LF-PN
GC0361MA GC0361MA
CF057005-03 CF057005-03
AST-1708MR-R AST-1708MR-R

$1.95 ea

10% discount applied in cart

137 ship on May. 12


  • Jameco Part no.: 2320423
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SE126
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Speaker 50 Ohm In Plastic Case with PCB 76dB 600Hz 6" Wires

Specifications

  • Type: General Purpose
  • Impedance: 50 Ohms
  • Power - Rated: 1 W
  • Power - Max: 2 W
  • Frequency Range: 300 Hz to 20 kHz
  • Frequency - Self Resonant: 600 Hz
  • Efficiency - dBA: 76
  • Efficiency - Testing: 1 W/1 M
  • Efficiency - Type: Sound Pressure Level (SPL)
  • Port Location: Top
  • Shape: Round
  • Material - Cone: Polyester, Polyethylene Terephthalate (PET)
  • Material - Magnet: n/a
  • Ingress Protection: n/a
  • Termination: 6" wire leads with square post pins
  • Speaker Size: 1.102" Dia (28 mm)
  • Height - Seated (Max): 0.217" (5.50 mm)
  • Housing Size: 1.26" x 1.20" (32 mm x 30.48 mm)
Alternate angle image

Report a problem
Suggest a product
Specification Value
Impedance50 Ohm
Nominal Input Power (W)1
Input Power (max) (W)2
Output76 dB
Frequency Range300 Hz to 20000 Hz
Diameter1.26 in.
Depth1.2 in.
Magnet Size (Diameter x H) (inches)0.63 x .07


Report a problem
Suggest a product