Digital Infrared Motion Sensor

You may also like:
555-28027 555-28027
HAA54 HAA54
28032 28032
U13-C0441 U13-C0441
VMA314 VMA314
260151023534H 260151023534H
SEN0159 SEN0159
50512 50512

$5.59 ea

3 ship on Feb. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213413
  • Manufacturer: DFRobot
  • Manufacturer no.: SEN0018
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.59
5+ $5.15
25+ $4.79

Request a Large Quantity Quote

Digital Infrared Motion Sensor

This is a simple to use motion sensor. Power it up and wait 1-2 seconds for the sensor to get a snapshot of the still room. If anything moves after that period, the 'alarm' pin will go low.

Specifications

  • Type: Digital
  • Supply Voltage:3V - 5V
  • Current:50µA
  • Working temperature:0°C - 70°
  • Output level(HIGH):4V
  • Output level(LOW):0.4V
  • Detect angle:110 Degree
  • Detect distance:7 meters
  • Size:28mm x 36mm
  • Weight:25g

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product