PIR Motion Sensor

You may also like:
555-28027 555-28027
VMA314 VMA314
28015 28015
136 136
605-00004 605-00004
27800 27800
32213 32213

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2217713
  • Manufacturer: Seeed Studios
  • Manufacturer no.: SEN116A2B
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

PIR Motion Sensor

This highly integrated module is most commonly used for motion and entry detection. It is compatible with microcontrollers or other DC loads.

Applications

  • Switch
  • Motion sensor
  • Thief-guarding system
  • Industrial automation

    Specifications

  • Input voltage: DC 4.5~20V
  • Static current: 50uA
  • Output signal: 0,3V (Output high when motion detected)
  • Sentry angle: 110 degree
  • Sentry distance: max 7 m
  • Shunt for setting override trigger: H - Yes, L - No
  • Weight: 9g

    Downloads & Resources

    Github - Grove PIR Motion Sensor (library and readme)
    Product Note: Some versions may include trim pots for sensitivity adjustment.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product