# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.59 |
50+ | $0.49 |
100+ | $0.39 |
500+ | $0.29 |
Specification | Value |
---|---|
Tone Mode | Transducer |
Input Voltage | 12 V |
Voltage Range (Vp-p) | 3-28 |
Current Rating | 7 mA |
Output | 81 dBA |
Frequency | 3300 Hz |
Size (H" x Dia.") | 0.63 x 1.25 |
Termination Style | PC Pins |
Mounting | Through Hole |
Technology | Piezo |
Height | 0.63 in. |
Diameter | 1.25 in. |