DFRobot SER0006

You may also like:
RS001B RS001B
Dagu HiTech Electronic
900-00005 900-00005
Parallax
900-00008 900-00008
Parallax
31311S, HS-311 31311S, HS-311
Hitec RCD USA
33322 33322
Hitec RCD USA
HS-485HB HS-485HB
Hitec RCD USA
1053 1053
Pololu
Clearance

$5.95 ea

62 In Stock


  • Jameco Part no.: 2213350
  • Manufacturer: DFRobot
  • Manufacturer no.: SER0006
  • HTS code: 8501103000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
50+ $5.09

Request a Large Quantity Quote

9g Micro Servo Motor

This is the most mini servo. Only weights 9 gram and gives you a 1.6kg.cm torque. Pretty strong regarding its size. Suitable for Beam type robot.

Specifications

  • No load speed: 0.12 seconds / 60 degrees (4.8V)
  • Stall Torque: 1.6 kg / cm (4.8V)
  • Operating temperature: -30 to +60 degrees Celsius
  • Dead Set: 7 microseconds
  • Operating voltage: 4.8V-6V
  • Working current: less than 500mA
  • Cable length: 180mm
  • Size: 22mmx12.5mmx29.5mm
  • Weight: 9 grams

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.12 sec/60°
Stall Torque (4.8V)22 oz.in (1.6 kg.cm)
Stall Torque (6.0V)-
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load<500 mA
Length0.9 in.
Width0.5 in.
Height1.2 in.


Report a problem
Suggest a product