Satellite Hand Turning Control 950MHz 2050MHz Signal Meter

You may also like:
FLUKE-417D FLUKE-417D
Fluke
INSPECTOR-T1 INSPECTOR-T1
Jameco BenchPro
VTTEST11N VTTEST11N
Velleman
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
DCA75 DCA75
Velleman
T6-1000 T6-1000
Fluke

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2145705
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: SF-02
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Analog Satellite IF Level Meter


Features:
  • Small and Intelligently designed Satellite Signal Strength meter
  • Frequency range: 950-2050MHz
  • Analog meter for easier readouts
  • Built-in integrator for broadband frequency scanning
  • Buzzer for acoustic signal strength monitoring
  • LED indicator for horizontal (18V) or vertical (13V) polarization
  • Highest input sensitivity through MMIC technology
  • Detection range: -40 to -10dBm
  • Acoustic indicator: 2kHz to 20kHz
  • Size: 3.7"W x 2.2"D x 1.2"H (95mm(W) x 55mm(D) x 30mm (H))
  • Weight: 0.26 lbs. (120 grams)
  • Includes: Carrying case, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product