# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
Product Type | Mini Alligator |
Color | Silver |
Piece Count | 2 |
Current Rating | N/A |
Voltage Rating | N/A |
Housing Material | N/A |
Contact Material | Steel |
Contact Plating | N/A |
Length | 1.20 in. |