Stomp Foot Switch DPDT ON-(ON) Standard Pushbutton Switch

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$1.95 ea

17 In Stock


  • Jameco Part no.: 2267967
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: SF12020F-0202-20R-M-051
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Stomp Foot Switch DPDT ON-(ON) Standard Pushbutton Switch

Specifications

  • Contact Form: DPDT
  • Switch Function: ON-Momentary; ON-(ON)
  • Contact Rating: 6A @ 125 & 3A @ 250
  • Dimensions (L X W X D) inches: .53 x .47 x .65
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.47 Lever Type: 0.16


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-(ON)
Contact Rating6 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapSilver
Termination StyleSolder Lugs
Pins6
Length1.3 in.
Actuator TypeRound Button
Voltage Rating125 VAC, 30 VDC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.53 in.
Depth1.5 in.


Report a problem
Suggest a product