Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Glass Fuse Fast Acting 20A 32V Automotive 3AG

You may also like:
312.75 312.75
311015 311015
AGC-12 AGC-12
323002 323002
0KLK001.T 0KLK001.T
GMC-V-10A GMC-V-10A

$0.79 ea

505 ship on Apr. 1
More Available – 5 weeks


  • Jameco Part no.: 2297215
  • Manufacturer: Eaton
  • Manufacturer no.: SFE-20
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.75
50+ $0.69
100+ $0.59
250+ $0.55

Request a Large Quantity Quote

Glass Fuse Fast Acting 20A 32V Automotive 3AG

Specifications

  • Series: SFE
  • Fuse Type: Cartridge, Glass
  • Current Rating (Amps): 20 A
  • Voltage Rating - DC: 32 V
  • Response Time: Fast Blow
  • Package / Case: 3AB, 3AG, 1/4" x 1-1/4"
  • Mounting Type: Holder
  • Approvals: UL
  • Size: 0.250" Dia x 1.248" L (6.35mm x 31.70mm)


Report a problem
Suggest a product
Specification Value
FamilySFE-20
Blow characteristicFast Acting
Rated Breaking Capacity (A)20
Rated AC Voltage (URac) (V)32
Fuse MaterialGlass
Body Diameter (inch)0.25
Body Length (inch)1.25


Report a problem
Suggest a product