Photodiode PIN Infrared 950nm TO-92 1.3Vf 100mA

You may also like:
TEPT5600 TEPT5600
Vishay
LPT2023 LPT2023
Ligitek
UT1893-91-0125-R UT1893-91-0125-R
Jameco Valuepro
UT1893-45-0125-R UT1893-45-0125-R
Jameco Valuepro
BPW34 BPW34
OSRAM Opto Semiconductors
OP999 OP999
Optek Technology
Clearance

$0.29 ea

10% discount applied in cart

438 In Stock


  • Jameco Part no.: 2205350
  • Manufacturer: Siemens Corporation
  • Manufacturer no.: SFH205
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

T1-3/4 PIN Silicon Photodiode

Features

  • Size: 5mm diameter
  • Forward voltage: 1.3V
  • Forward current: 28mA
  • Wavelength: 950nm
  • Power dissipation: 150mW

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhotodiode
    PackageTO-92
    Polarityn/a
    Maximum Collector Emitter Voltagen/a
    Maximum Emitter Collector Voltagen/a
    Peak Wavelength950 nm
    Lens TypeBlack
    Half Intensity Angle Degrees60
    Maximum Dark Current2 nA
    Maximum Rise Time20 ns
    Maximum Fall Time20 ns
    Power Dissipation150 mW
    Mounting.1"LS
    Pins2


    Report a problem
    Suggest a product