Phototransistor Chip Plastic Silicon NPN Transistor 860nm 2-Pin T-1

You may also like:
OP535A OP535A
Optek Technology
QSE113 QSE113
Fairchild Semiconductor
OP506A OP506A
Optek Technology
SD5443-003 SD5443-003
Honeywell
OP550A OP550A
Optek Technology

$0.45 ea

Call 1-800-831-4242


  • Jameco Part no.: 2090231
  • Manufacturer: OSRAM Opto Semiconductors
  • Manufacturer no.: SFH309-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
115+ $0.45
575+ $0.37
2875+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115



PHOTOXTR, T1, PLASTIC, 20 DEG.

Report a problem
Suggest a product
Specification Value
FamilySFH309
TypeChip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength860 nm
Maximum Collector Current15mA
Maximum Dark Current200nA
Maximum Light Current7200uA
Maximum Rise Time8000ns
Maximum Fall Time8000ns
Power Dissipation165 mW
Maximum Collector Emitter Saturation Voltage0.2 V
Maximum Collector Emitter Voltage35 V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pins2
PackageT-1
MaterialPlastic Silicon
Width4 mm(Max)
Height5.2 mm(Max)
Length4 mm(Max)
Product TypePhototransistor
Half Intensity Angle Degrees24°


Report a problem
Suggest a product