Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 10-PIN SMD, SFT01L-12, MEAN WELL

You may also like:
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-25A-12 SD-25A-12
SD-150B-12 SD-150B-12

$4.95 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107371
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SFT01L-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.95
10+ $3.89

Request a Large Quantity Quote

1W Unregulated Single Output DC-DC Converter


Output: 12 Volts @ 0.084 Amps

Features:
  • Input voltage range: 4.5-5.5VDC
  • Internal SMD technology
  • 100% full load burn-in test
  • Cooling by free air convection
  • Non-conductive plastic case
  • Protection: Short-circuit
  • Efficiency: 78%
  • Compact size: 0.60"L x 0.30"W x 0.24"H
  • Weight: 0.06 oz. (1.7 grams)
  • 1-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.084
    Maximum Output Power (W)1
    FamilySFT01
    Input Voltage Range (VDC)4.5 to 5.5
    Input Voltage (VDC)5
    Maximum Input Current (A)0.264
    Output Connector TypeGull Wing
    Pin_Count10
    Number of Outputs1
    Product TypeDC to DC Unregulated Single Output Converter
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)0.6
    Width (inch)0.3
    Height (inch)0.24
    TypeStep Up
    MountingSurface Mount
    Switching RegulatorYes


    Report a problem
    Suggest a product