2W 5V 40-400mA Isolated Regulated DC-DC Converter 5Vin SMD Package

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$5.80 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SFTN02L-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $5.80
10+ $3.79

Request a Large Quantity Quote

2W 5V 40-400mA Isolated Regulated DC-DC Converter 5Vin SMD Package

Output: 5 Volts DC @ 40 to 400 mA

Features

  • SMD package with industry standard pinout
  • Operating temperature range -40 to +100°C
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 82%
  • Protection: Short circuit
  • 3KVDC I/O isolation
  • Low cost
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)n/a
Output Current (A)0.4
Input Voltage Range (VDC)4.5 to 5.5
Maximum Input Current (A)0.513
Output Connector TypeSMD
Package TypeSMD
Size (L" x W" x H")0.6 x 0.43 x 0.28
Agency ApprovalsCE, EAC
Maximum Output Power (W)2
FamilySFTN02
Product TypeDC to DC Unregulated Single Output Converter
Efficiency (%)78
Input Voltage (VDC)5
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
Pin_Count10
Length (inch)0.6
Width (inch)0.43
Height (inch)0.28
ColorBlack
MountingSurface Mount


Report a problem
Suggest a product