*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $5.95 |
10+ | $4.95 |
50+ | $3.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 15 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 0.133 A |
Input Voltage Range | 21.6 VDC to 26.4 VDC |
Maximum Input Current | 0.104 A |
Output Connector Type | SMD |
Package | SMD |
Size (L" x W" x H") | 0.6 x 0.43 x 0.28 |
Agency Approvals | CE, EAC |
Power Rating | 2 W |
Family | SFTN02 |
Product Type | DC to DC Unregulated Single Output Converter |
Efficiency | 80% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pins | 10 |
Length | 0.6 in. |
Width | 0.43 in. |
Height | 0.28 in. |
Color | Black |
Mounting | Surface Mount |