This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2143769">Substitute ProductsGeneral | |
Standards | IEC 61000-4-5, IEC 61000-4-12 |
Input Channels | 7 |
Input Signal Type | Voltage, Current, Thermocouple, RTD, RS-485 |
Max Line Voltage | 30 VDC |
Protection Performance | |
Surge Waveform | IEC 61000-4-5 IEC 61000-4-12 |
Max. Surge Voltage | Line to Earth: ±6000 V max. |
Environment | |
Operating Temperature | -25°C ~ 75°C |
Storage Temperature | -30°C ~ 75°C |
Humidity | 5% ~ 95% RH, Non-condensing |