Voltage Mode Pulse Width Modulator Controller 100 mA 16-Pin DIP

You may also like:
TL494CN TL494CN
Major Brands
TL3843P TL3843P
TI
UC3525AN UC3525AN
Major Brands
Clearance

$0.75 ea

10% discount applied in cart

262 In Stock


  • Jameco Part no.: 31974
  • Manufacturer: Major Brands
  • Manufacturer no.: SG3524
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49

Request a Large Quantity Quote

Regulating Pulse Width Modulator

The SG3524 incorporate all the functions required in the construction of a regulating power supply, inverter, or switching regulator on a single chip. They also can be used as the control element for high-power-output applications. The SG3524 was designed for switching regulators of either polarity, transformer-coupled dc-to-dc converters, transformer-less voltage doublers, and polarity-converter applications employing fixed-frequency, pulse-width modulation (PWM) techniques. The complementary output allows either single-ended or push-pull application. Each device includes an on-chip regulator, error amplifier, programmable oscillator, pulse-steering flip-flop, two uncommitted pass transistors, a high-gain comparator, and current-limiting and shutdown circuitry.

Features:

  • Package: DIP-16
  • Complete Pulse-Width Modulation (PWM) Power-Control Circuitry
  • Uncommitted Outputs for Single-Ended or Push-Pull Applications
  • Low Standby Current, 8 mA typical


Report a problem
Suggest a product
Specification Value
PackageDIP-16
TopologyPush-Pull
Adjustable OutputNo
Control MethodVoltage Mode PWM Controller
Maximum Duty Cycle49%
Number of PWM Outputs2
On/Off PinYes
Output Current100mA
Switching Frequency300 kHz
Synchronous PinNo
Fall Time100ns
Rise Time200ns
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pins16
Width7.39mm
Height4.06mm
Length19.94mm
Product TypeVoltage Mode PWM Controller


Report a problem
Suggest a product