Specification |
Value |
Family | SG3525 |
Topology | Push-Pull |
Adjustable Output | No |
Control Method | Voltage Mode PWM Controller |
Maximum Duty Cycle | 49%(Typ) |
Number of PWM Outputs | 2 |
On/Off Pin | Yes |
Output Current | 500mA(Max) |
Switching Frequency | 400KHz(Min) |
Synchronous Pin | Yes |
Fall Time | 50ns |
Rise Time | 100ns |
Maximum Operating Supply Voltage | 35V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Minimum Operating Supply Voltage | 8V |
Mounting | Surface Mount |
Pin_Count | 16 |
Supplier Package | SO N |
Product Width | 4mm(Max) |
Product Height | 1.6mm(Max) |
Product Length | 10mm(Max) |
Product Type | Voltage Mode PWM Controller |
Report a problem
Suggest a product