Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.80 |
5+ | $10.70 |
25+ | $9.63 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2.40 A |
Output Connector Diameters | USB Type A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | USB Type-A Port |
Polarity | N/A |
Size (L" x W" x H") | 2.45 x 1.08 x 1.56 |
Agency Approvals | UL, CUL, CB, FCC, EAC |
AC Power Cord | N/A |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Power Rating | 12 W |
Efficiency | 80% |
Family | SGA12U |
Minimum Operating Temperature | 20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 4242V |
Color | White |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 2.45 in. |
Height | 1.08 in. |
Depth | 1.56 in. |
Input Connector | NEMA 1-15P |