MEAN WELL SGA12U12-P1J

You may also like:
GE12I12-P1J GE12I12-P1J
MEAN WELL
SPS121 SPS121
Arndt Electronics
DSA-12PFT-12FUS DSA-12PFT-12FUS
Jameco Reliapro
DYS12-120100W DYS12-120100W
Arndt Electronics
PEA-120100VA PEA-120100VA
Arndt Electronics
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
313990002 313990002
Seeed Studios

$12.90 ea

87 In Stock
More will be available on Sep. 16

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247120
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA12U12-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $12.90
5+ $11.80
25+ $10.62

Request a Large Quantity Quote

12 Volt 1 Amp 12 Watt Slim Wall-Mount Power Adapter

12 Volts @ 1 Amp

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Output Cord Length: 1800mm / 70" / 5.9'
  • Pass LPS
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, CB, FCC, EAC
AC Power CordN/A
Maximum Input Current0.5 A
Number of Outputs1
Output Cord Length5.9 ft.
Power Rating12 W
Efficiency83%
FamilySGA12U
Minimum Operating Temperature20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length2.45 in.
Height1.08 in.
Depth1.56 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product