*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 0.25 |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.45 x 1.08 x 1.56 |
Agency Approvals | UL/CUL/CB/FCC/EAC |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Maximum Output Power (W) | 12 |
Efficiency (%) | 86 |
Family | SGA12U |
Operating Temperature-Min (Cel) | 20 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 4242V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |