MEAN WELL SGA18U09-P1J

You may also like:
GE18I09-P1J GE18I09-P1J
MEAN WELL
GE24I09-P1J GE24I09-P1J
MEAN WELL
GST18U09-P1J GST18U09-P1J
MEAN WELL
GST25U09-P1J GST25U09-P1J
MEAN WELL
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
313990002 313990002
Seeed Studios
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro

$16.90 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247189
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA18U09-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $16.90
10+ $15.40
50+ $13.05

Request a Large Quantity Quote

9 Volt 2 Amp 18 Watt Slim Wall-Mount Power Adapter

9 Volts @ 2 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current2 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, CB, FCC, EAC
    AC Power CordN/A
    Maximum Input Current0.5 A
    Number of Outputs1
    Power Rating18 W
    Efficiency84.5%
    FamilySGA18U
    Minimum Operating Temperature20°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleSlimline Wall Mount
    PackagingCarton
    Product NoteLevel VI
    Length2.97 in.
    Height1.26 in.
    Depth1.87 in.
    Input ConnectorNEMA 1-15P


    Report a problem
    Suggest a product