Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 0.75 Amp 18 Watt Slim Wall-Mount Power Adapter

You may also like:
GE18I24-P1J GE18I24-P1J
CZH024240100USWM CZH024240100USWM
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)

$13.50 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2247226
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA18U24-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.50
10+ $12.30

Request a Large Quantity Quote

24 Volt 0.75 Amp 18 Watt Slim Wall-Mount Power Adapter

24 Volts @ 0.755 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.75
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.97 x 1.26 x 1.87
    Agency ApprovalsUL/CUL/CB/FCC/EAC
    Maximum Input Current (A)0.5
    Number of Outputs1
    Maximum Output Power (W)18
    Efficiency (%)85
    FamilySGA18U
    Operating Temperature-Min (Cel)20
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product