MEAN WELL SGA40U48-P1J

You may also like:
SGA60U48-P1J SGA60U48-P1J
MEAN WELL
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro
GS06U-1P1J GS06U-1P1J
MEAN WELL
ADS0051-W050080 ADS0051-W050080
Jameco Reliapro
KSA29A0500300D5 KSA29A0500300D5
Jameco Reliapro
DCT12W050200US-A0 DCT12W050200US-A0
Jameco Reliapro

$23.00 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA40U48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $23.00
5+ $20.90
25+ $18.76

Request a Large Quantity Quote

48 Volt 0.84 Amp 40 Watt Slim Wall-mount Power Adapter

48 Volts @ 0.84 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Full range AC input: 90 to 264 VAC @ 47-63 Hz
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed 94V-0 plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current0.84 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, CB, FCC, EAC
    AC Power CordN/A
    Maximum Input Current1 A
    Number of Outputs1
    Power Rating40 W
    Efficiency89%
    FamilySGA40U
    Minimum Operating Temperature20°C
    Maximum Operating Temperature50°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleSlimline Wall Mount
    PackagingCarton
    Product NoteLevel VI
    Length2.97 in.
    Height1.26 in.
    Depth1.87 in.
    Input ConnectorNEMA 1-15P


    Report a problem
    Suggest a product