TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $15.80 |
5+ | $14.40 |
25+ | $12.85 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2.4 A |
Power Rating | 12 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA |
Maximum Input Current | 0.4 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 3.15 in. |
Width | 1.54 in. |
Height | 1.09 in. |
Efficiency | 79% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 2.4 A |
Family | SGAS15B |
IP Rating | N/A |