MEAN WELL SGAS15B09-P1J

You may also like:
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
GS15A-1P1J GS15A-1P1J
MEAN WELL
GS15A-0P1J GS15A-0P1J
MEAN WELL
GS15A-2P1J GS15A-2P1J
MEAN WELL
GST40A05-P1J GST40A05-P1J
MEAN WELL
GST40A07-P1J GST40A07-P1J
MEAN WELL

$15.80 ea

20 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2327775
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGAS15B09-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $15.80
5+ $14.40
25+ $12.85

Request a Large Quantity Quote

9V 1.66A 15W High Reliability Compact Desktop Industrial Adapter (C8 inlet) 2.1mm Plug

Features

  • Extremely small
  • Universal AC input / full range
  • 2-pole AC inlet IEC320-C8, Class II power unit
  • No load power consumption <0.075 W
  • Energy efficiency Level VI
  • Complies with EISA2007/DoE, EU ErP and meets CoC Version 5
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

Specifications

  • Output Voltage: 9 VDC
  • Rated Current: 1.66 A
  • Rated Power: 15 W
  • Output Connector: 2.1mm x 5.5mm x 11 mm (ID x OD x L), center positive female barrel plug
  • Output Cord Length: 4 feet
  • Input Voltage: 90 VAC to 264 VAC @ 47 Hz to 63 Hz; 0.4 A
  • Efficiency: 84%
  • Size: 3.15"L x 1.54"W x 1.09"H
  • Agency Approvals: UL, CUL, TUV, CB, CE, FCC, UKCA, EN, EAC
  • AC input cord is not included. We recommend a 2-conductor C7 USA AC power cord or equivalent.

Applications

  • Consumer electronic devices
  • Telecommunications devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current1.66 A
Power Rating15 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
Maximum Input Current0.4 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length3.15 in.
Width1.54 in.
Height1.09 in.
Efficiency84%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)9 VDC
Output Current (Channel 1)1.66 A
FamilySGAS15B
IP RatingN/A


Report a problem
Suggest a product