MEAN WELL SGAS15U12-P1J

You may also like:
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro
GS06U-1P1J GS06U-1P1J
MEAN WELL
ADS0051-W050080 ADS0051-W050080
Jameco Reliapro
KSA29A0500300D5 KSA29A0500300D5
Jameco Reliapro
DCT12W050200US-A0 DCT12W050200US-A0
Jameco Reliapro
New Product

$15.20 ea

22 In Stock
More Available – 30 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2327863
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGAS15U12-P1J
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $15.20
5+ $13.80
25+ $12.42

Request a Large Quantity Quote

12V 1.25A 15W High Reliability Compact Class 2 Industrial Wall Adapter 2.1mm Plug

Features

  • Extremely small and space-saving taking up only one spot on a power strip
  • Universal AC input / full range
  • 2-pole USA plug, Class II power unit
  • No load power consumption <0.075 W
  • Energy efficiency Level VI
  • Complies with EISA 2007/DoE
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Rated Current: 1.25 A
  • Rated Power: 15 W
  • Output Connector: 2.1mm x 5.5mm x 11 mm (ID x OD x L), center positive female barrel plug
  • Output Cord Length: 4 feet
  • Input Voltage: 90 VAC to 264 VAC @ 47 Hz to 63 Hz; 0.4 A
  • Efficiency: 85%
  • Size: 2.27"L x 1.66"W x 0.97"H
  • Agency Approvals: UL, CUL, CB, FCC, EAC

Applications

  • Consumer electronic devices
  • Telecommunications devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
AC Power CordN/A
Maximum Input Current0.4 A
Number of Outputs1
Power Rating15 W
Efficiency85%
FamilySGAS15
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length2.27 in.
Height1.66 in.
Depth0.97 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product