320x240 2.4" TFT Multifunction Graphics Display USB Prog

You may also like:
PM428 PM428
PMLCDL PMLCDL
EMV-1125 EMV-1125
EMC-1500 EMC-1500
VM163 VM163

$89.95 ea

6 ship on Jul. 19


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $89.95
5+ $84.95

Request a Large Quantity Quote

320x240 2.4" TFT Multifunction Graphics Display

Panel Pilot Compatible

The SGD 24-M is Panel Pilot compatible graphics display with a 320 x 240 pixel color display and USB programming interface. Panel Pilot for Windows software users are able to choose from an ever increasing number of configurations which can then be customized for their needs. Types of meters available include 4 digit voltmeters, bar-graphs and analog style meters. Colors, text labels and scaling can be customized by the user using the software. Panel or enclosure installation of the display is simple using 4-screw terminals and a panel fixing clip.

Click here for an animated demonstration.

Features

  • 2.4" TFT color screen
  • Programmable with USB interface, I2C, and SPI
  • Simple panel mounting solution
  • Wide operating voltage of 4 to 30VDC
  • Measures voltages from 0 to 40VDC

Panel Pilot Software

Lascar's Panel Pilot software is available free of charge with each display. Easy to install and use, the control software runs under Windows 2000, XP (Home and Professional Editions), Vista (32-bit & 64-bit) and Windows 7. The software is used to setup the appearance and operation of the meter and then upload these settings to the meter. 6 types of meter are supplied with the software. Additional meters will be made available via the Lascar Electronics website, in the future. For downloadable Panel Pilot applications, click here.

The software allows the following parameters to be configured:
  • Meter type
  • Text labels (including units and graph labels)
  • Background, graph segment and text colors
  • Input scaling / calibration (at two points)
  • Splashscreen image selection (to display a user image, such as a logo, when the meter is powered up)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product