Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V Pull Type Solenoid 10 Watt

You may also like:
SH-T2551L SH-T2551L
SOL-102 SOL-102
413 413
412 412
SMT-1325L12STD-R SMT-1325L12STD-R
SMO-0837S12STD-R SMO-0837S12STD-R
Price Reduced

$15.95 ea

88 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 2201818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SH-T2551
  • HTS code: 8481809035
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

24V Pull Type Solenoid

Features:

  • Nominal voltage: 24VDC
  • Coil resistance: 57.6 ohm (±10%)
  • Power rating: 10W
  • Holding force: 4 lbs.
  • Stroke: 0.71 inch
  • Continuous
  • Size: 3.3"L x 1.0"Dia.
  • Weight: 0.39 lbs.
  • Shaft diameter: 0.43"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTubular-Pull
    Voltage Rating DC24
    Coil Resistance (+/-10%) Ohms60
    Holding Force ([email protected])4
    Stroke1
    Size (Length x Diameter) (inch)3.1 x .87
    Shaft Diameter (inch)0.43


    Report a problem
    Suggest a product