Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solenoid 12V Pull Type Solenoid 10 Watt

You may also like:
191172-001 191172-001
413 413
412 412
SH-T2551 SH-T2551
SMT-1325L12STD-R SMT-1325L12STD-R
SMO-0837S12STD-R SMO-0837S12STD-R

$15.95 ea

285 ship on Jun. 4
More Available – 13 weeks


  • Jameco Part no.: 2196748
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SH-T2551L
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

12V Pull Type Solenoid

Specifications:

  • Nominal voltage: 12VDC
  • Coil resistance: 14.4 ohm (±10%)
  • Power rating: 10W
  • Holding force: 4 lbs.
  • Stroke: 0.71''
  • Continuous
  • Size: 2.99" L x 1.0" Dia.
  • Plunger Diameter: 0.41''
  • Plunger Length: 2.54''
  • Weight: 0.39 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeTubular-Pull
Voltage Rating DC12
Coil Resistance (+/-10%) Ohms14.4
Holding Force ([email protected])3.86
Stroke0.4
Size (Length x Diameter) (inch)3.1 x 1.0
Shaft Diameter (inch)0.41


Report a problem
Suggest a product