Dry Reed Relay 5VDC 500mA 500 Ohm SPST-NO Through Hole

You may also like:
HE3621A0510 HE3621A0510
HE3621A0500 HE3621A0500
BR-1050 BR-1050
D1A5000 D1A5000
HE721C1200 HE721C1200
HGZM2C05 HGZM2C05

$0.99 ea

162 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302455
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SH1A05BW
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

Dry Reed Relay 5VDC 500mA 500 Ohm SPST-NO Through Hole

Specifications

  • Type: Dry
  • DC Coil Voltage: 5 V
  • Contact Arrangement: SPST-NO
  • Maximum AC Switching Voltage: N/A
  • Maximum DC Switching Voltage: 200 V
  • Maximum Carry Current: 1 A
  • Maximum Switching Current: 0.5 A
  • Maximum Switching Power: 10 W
  • Package Type: SIP
  • Terminal Type: PC Pin
  • Mounting: Through Hole


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Current Rating1 A
Voltage Rating200 VDC
Pins4
Relay ConstructionNon-Latching
Length0.80 in.
Width0.2 in.
Height0.3 in.


Report a problem
Suggest a product