Handheld Digital Oscilloscope 60 MHz 1 GSa/s with 8-Function Digital Multimeter

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent
471-040 471-040
Digilent
Clearance

$465.00 ea

1 In Stock


  • Jameco Part no.: 2319047
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SHS806
  • HTS code: 9030201500
  • Electronics Parts Locator

Handheld Digital Oscilloscope 60 MHz 1 GSa/s with 8-Function DMM

Features

  • 3-instruments –in- 1, oscilloscope, multimeter, and recorder
  • Bandwidth 60 MHz-200 MHz
  • Real-time sampling rate 1 GSa/S, equivalent sampling 50 GSa/S
  • Oscilloscope and multimeter safety level up to CATIII 300 V
  • Support USB drive storage and PC remote control
  • 5.7" TFT LCD large screen display

Specifications

  • Bandwidth: 60 MHz
  • Channels: 2 channel
  • Max Real Time Sampling Rate: 1 GSa/s
  • Multimeter: 8-function voltage, current, resistance, etc.
  • Isolation Level: No
  • Memory Depth: 2 Mpts

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Number of Channels2
Bandwidth60 MHz
Sampling Rate1 GS/s
Display5.7 in. LCD


Report a problem
Suggest a product